| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 744 |
| SKU: | KEY744 |
744
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 31887 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Keystone Electronics 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| Keystone Electronics 1605 | Heyco® Original Strain Relief Bushings Pigtail with Integral Nylon Spring, for Flat and Round Cables, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| Keystone Electronics 08-52-0072 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, Tin (Sn) | ![]() |
| Keystone Electronics 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Keystone Electronics 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Keystone Electronics 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Keystone Electronics 39-00-0066 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG | ![]() |
| Keystone Electronics 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 973-015-010R011 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| Keystone Electronics 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| Keystone Electronics 260-336 | 4COND ORG TM BLK W/FLANGE | ![]() |


