| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com SDH |
| SKU: | LCMSDH |
SDH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| L-com 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| L-com 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| L-com 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| L-com 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| L-com 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| L-com 745254-2 | 20DF PIN CONTACT,PLATED | ![]() |
| L-com 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| L-com 3435 | Heyco® Beaded Ties, 2-1/2 Maximum Bundle Diameter (inches), Natural | ![]() |
| L-com 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| L-com 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| L-com 2208 | THREADED STANDOFF | ![]() |
| L-com 02-06-6100 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| L-com 180-015-203L001 | Female High-Density D-Sub 15 Position Straight Solder Cup | ![]() |
| L-com 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| L-com 216-106 | FERRULE | ![]() |
| L-com 216-223 | FERRULE | ![]() |


