| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-28-6242 |
| Color: | Natural (White) |
| Series: | 42440 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015286242 A-42440-2422 |
| SKU: | MOL15-28-6242 |
15-28-6242
| Heilind Number: | MOL15-28-6242 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-28-6242 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 24 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Select Gold (Au) Plating, without Drain Holes
More >>Specifications
Detailed Description
Introducing the Mini-Fit BMI Header, a versatile component designed for seamless PCB connectivity. With a 4.20mm pitch and dual row configuration, this header offers 24 circuits for efficient power and data transmission. Constructed from PA Polyamide Nylon 6/6 with UL 94V-0 certification, it guarantees durability and safety. The Select Gold (Au) plating ensures optimal conductivity, while the absence of drain holes prevents moisture buildup. Featuring a straight body orientation and vertical termination method, it's suitable for a wide range of applications. With a contact rating of 13A and voltage capability of 600V, it's ideal for high-performance systems. This header is RoHS compliant and meets industry standards for quality and reliability. Perfect for Board to Board or Wire to Board connections, it's an essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||

