| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15167-0465 |
| Series: | 15167 |
| Amperage: | 1.2 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.031m |
| Pitch: | 1 mm |
| Part Aliases: | 0151670465 |
| SKU: | MOL15167-0465 |
15167-0465
Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. This flexible flat cable (FFC) boasts a pitch of 1mm and an overall length of 0.031m, making it ideal for various applications. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures efficient performance in diverse environments. RoHS compliant and crafted with quality materials, this FFC jumper guarantees both safety and durability. Perfect for wire management, it's a must-have component for any project requiring seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15267-0423 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0425 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0467 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0469 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0475 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0483 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |


