| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15267-0425 |
| Series: | 15267 |
| Amperage: | 1.2 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.076m |
| Pitch: | 1 mm |
| Part Aliases: | 0152670425 |
| SKU: | MOL15267-0425 |
15267-0425
Specifications
Detailed Description
Experience seamless connectivity with our Premo-Flex FFC Jumper. Offering a sleek design and optimal performance, this jumper is a must-have for your wire management needs. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures reliable functionality in any environment. The 1mm pitch and 0.076m overall length make it versatile for various applications. Rest assured, this jumper is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your setup with this essential component from our FFC, FPC Cable & Jumpers collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15167-0465 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating | ![]() |
| Molex 15267-0423 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0467 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0469 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0475 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0483 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |


