| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15267-0469 |
| Series: | 15267 |
| Amperage: | 1.2 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.076m |
| Pitch: | 1 mm |
| Part Aliases: | 0152670469 |
| SKU: | MOL15267-0469 |
15267-0469
Specifications
Detailed Description
Elevate your connectivity with the Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. This high-quality jumper boasts a maximum amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, ensuring reliability in diverse environments. With a pitch of 1 mm and an overall length of 0.076m, it offers flexibility and convenience for your wiring needs. RoHS compliant and meticulously crafted, this jumper guarantees both performance and sustainability. Upgrade your wire management setup with this essential component, a reliable choice for professionals in various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15167-0465 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating | ![]() |
| Molex 15267-0423 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0425 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0467 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0475 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0483 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |


