| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15267-0467 |
| Series: | 15267 |
| Amperage: | 1.2 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.051m |
| Pitch: | 1 mm |
| Part Aliases: | 0152670467 |
| SKU: | MOL15267-0467 |
15267-0467
Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and reliable solution for seamless data transmission. Designed for performance, this jumper boasts a compact overall length of 0.051m and a pitch of 1mm, ensuring efficient signal transfer in tight spaces. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it guarantees consistent functionality in diverse environments. Crafted with RoHS compliance in mind, it meets stringent quality standards for environmental responsibility. Ideal for wire management and cable applications, this FFC jumper is a must-have component for any electronic setup. Explore its full potential in our extensive range of wire, cable, and assembly products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15167-0465 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating | ![]() |
| Molex 15267-0423 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0425 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0469 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0475 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0483 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |


