| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15267-0475 |
| Series: | 15267 |
| Amperage: | 1.2 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.152m |
| Pitch: | 1 mm |
| Part Aliases: | 0152670475 |
| SKU: | MOL15267-0475 |
15267-0475
Specifications
Detailed Description
Enhance connectivity and streamline your wiring setup with our Premo-Flex FFC Jumper. Offering a sleek and efficient solution, this jumper boasts a 1.2 A amperage and is designed for reliable performance in a wide temperature range, from -40°C to 105°C. With a pitch of 1mm and an overall length of 0.152m, it provides versatility in various applications. Rest assured, this product is RoHS compliant, aligning with environmental standards. Elevate your wire management game with this essential component, perfect for use in FFC and FPC cable assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15167-0465 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 30 Circuits | ![]() |
| Molex 15267-0423 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 26 Circuits | ![]() |
| Molex 15267-0425 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 26 Circuits | ![]() |
| Molex 15267-0467 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 30 Circuits | ![]() |
| Molex 15267-0469 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 30 Circuits | ![]() |
| Molex 15267-0483 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 254.00mm Cable Length, Tin (Sn) Plating, 30 Circuits | ![]() |


