| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15267-0483 |
| Series: | 15267 |
| Amperage: | 1.2 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.254m |
| Pitch: | 1 mm |
| Part Aliases: | 0152670483 |
| SKU: | MOL15267-0483 |
15267-0483
Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your wiring needs. With a maximum operating temperature of 105°C and a minimum of -40°C, this jumper is designed to withstand a wide range of environmental conditions. Featuring a 1.2A amperage and a pitch of 1mm, it offers reliable connectivity in various applications. With an overall length of 0.254m and ROHS compliance, it meets international standards for quality and sustainability. Perfect for wire management, this jumper is part of our extensive lineup of innovative products in the Cable, Ribbon, FFC, FPC Cable & Jumper category. Upgrade your wiring setup with the Premo-Flex FFC Jumper and experience enhanced performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15167-0465 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating | ![]() |
| Molex 15267-0423 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0425 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0467 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0469 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 15267-0475 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |


