| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0234 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730234 C-840-14XT |
| SKU: | MOL19073-0234 |
19073-0234
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal boasts a reliable stud size of 1/4 (M6) and features an expanded flare for secure attachment. Crafted with durable nylon insulation, it ensures safety and longevity in various applications. With tin plating on the contact mating area and termination, conductivity is optimized. Measuring at 34.59mm in length and suitable for wires of 4-6mm² CSA, its closed barrel design guarantees a snug fit. Certified by LR and UL agencies, this terminal meets stringent quality standards. RoHS compliant and conveniently packaged on a Mylar tape carrier, it offers easy integration into your projects. Upgrade your crimping setup with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19003-0020 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0017 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0137 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 31.60mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0364 | RING VERSAKRIMP (K-390-76) SPM | ![]() |
| Molex 19215-0042 | Step Down Butt Splice for 6-8 AWG Wire | ![]() |
| Molex GTC06LC20-4SW(A10)(027) | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


