| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0015 |
| Color: | Red |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | NiAc |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Contact Termination Plating Thickness: | 5.08 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 3.81 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0191640015 SAA-9260 |
| SKU: | MOL19164-0015 |
19164-0015
Specifications
Detailed Description
Enhance your wire connections with our Perma-Seal Male Quick Disconnect Tab. Designed for 18-22 AWG wires, this tab features a 6.35 x 0.81mm size for seamless compatibility. Its durable brass construction, along with a nylon and NiAc insulation, ensures reliable performance even in harsh conditions. With a voltage rating of 600V and operating temperature range of -55 to 125°C, it's perfect for various applications. The zinc chromate plating offers added protection, while its straight orientation and partial insulation make installation a breeze. RoHS compliant and UL certified, this tab guarantees both quality and safety. Upgrade your crimp terminals with this essential connector for secure and efficient wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0003 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 22-18 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0020 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19164-0026 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0032 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Carton | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0048 | Perma-Seal Male Quick Disconnect Tab for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19164-0063 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0067 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19164-0076 | Perma-Seal Female Quick Disconnect Receptacle for 12-10 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Carton | ![]() |
| Molex 19164-0085 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Carton | ![]() |
| Molex 19164-0086 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/28/2017 | 503132 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||


