45844-1000

2.50mm Pitch EXTreme PowerEdge, Signal Connector, Double Sided, 1 Segment or 2.36mm Thick PC Board

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45844-1000
Color: Black
Series: 45844 - EXTreme PowerEdge
Amperage: 3 A
Connector Type: EXTreme PowerEdge
Number of Contacts: 8
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.5 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Component Type: Edgecard to PCB
Data Rate: Unrated
Angle: Vertical (Top Entry)
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
Mating Cycles: 250
Contact Termination Plating Thickness: 3.81 µm
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Power and Signal Configuration: 8 s - 0 p
Edge Card Thickness: 1.57 mm
High Power Bay: No
Circuit Range: 1 - 64 Circuits
Standards Met: General
Part Aliases: 0458441000
SKU: MOL45844-1000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: