| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FAV |
| SKU: | NEUNC3FAV |
NC3FAV
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik AT04-2P | 2 Pin Receptacle GREY | ![]() |
| Neutrik AT06-4S | 4 Pin Plug | ![]() |
| Neutrik ATP04-2P | 2-WAY RECEPTACLE, MALE CONNECT | ![]() |
| Neutrik C016 30D006 100 12 | 6+PE Female straight cable connector with strain relief and clamping ring | ![]() |
| Neutrik T 3300 001 | MALE CABLE CONNECTOR 4 WAY C091A | ![]() |
| Neutrik V23047A1024A511 | V23047-A1024-A511 | ![]() |
| Neutrik 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| Neutrik 121023-0377 | CONNECTOR 183 PG11 BLACK H12 NON-CATALOG ITEM | ![]() |
| Neutrik 121201-0038 | mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted | ![]() |
| Neutrik 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| Neutrik 39530-0004 | 5.08mm Pitch Eurostyle Horizontal Plug, 4 Circuits | ![]() |
| Neutrik 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Neutrik 502578-0400 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, Beige | ![]() |
| Neutrik 51353-2400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 24 Circuits, White | ![]() |
| Neutrik 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Neutrik 64320-1318 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Neutrik MS3116F8-4S | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |


