| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FBV |
| SKU: | NEUNE8FBV |
NE8FBV
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 2029076-2 | 2P MICRO MNL 1R RA HDR ASY NAT | ![]() |
| Neutrik 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| Neutrik 2388553-3 | Closed End Splice, 12 – 22 AWG, 3 Splice Capacity, Standard, Orange, Bag/Box, Closed Barrel, Discrete Wire | ![]() |
| Neutrik 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Neutrik NC3FBH2 | 3 pole female XLR receptacle, B Series | ![]() |
| Neutrik NC3MAAV | 3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount | ![]() |
| Neutrik NC3MBH | 3 pole male XLR receptacle, B Series | ![]() |
| Neutrik NCJ6FA-V | 3 pole XLR female receptacle with 1/4 stereo jack, vertical PCB mount | ![]() |
| Neutrik NE8FBH-S | RECEPTACLE ETHERCON CAT5 B SER | ![]() |
| Neutrik SST1.5M-M | Sta-Strap® cable tie, releasable, miniature cross section, 5.5 (140mm) length, nylon 6.6, natural, bulk package. | ![]() |


