| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CF5IW-E |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.08 in, 27.3 mm |
| Overall Height: | .58 in, 14.7 mm |
| Overall Length: | 2 in, 50.8 mm |
| Material: | ABS |
| Fitting Type: | Coupler |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANCF5IW-E |
CF5IW-E
Specifications
Detailed Description
Enhance the functionality of LD5 raceway systems with our Coupler Fitting in Off White. Crafted from durable ABS, this snap-on fitting seamlessly joins raceway sections for a streamlined cable management solution. With a length of 2.00 inches and compact dimensions of 27.3mm x 14.7mm x 50.8mm, it efficiently connects channels while maintaining a low profile. Designed for low voltage applications, this RoHS-compliant fitting is an essential accessory for organizing wires and cables in various settings. Upgrade your wiring setup with this high-quality coupler fitting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


