| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RAFC3IW-X |
| Color: | Off-White |
| Mount Type: | Snap-On |
| Overall Width: | 2.23 in, 56.6 mm |
| Overall Height: | 11.9 mm, .47 in |
| Overall Length: | 2.23 in, 56.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Right Angle |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANRAFC3IW-X |
RAFC3IW-X
Specifications
Detailed Description
Easily manage and conceal cables with our Off-White Right Angle Fitting, designed for seamless integration with LD3, LDPH3, and LDS3 raceway systems. Crafted from durable ABS material, this fitting ensures long-lasting performance. With a convenient Snap-On mount type, installation is quick and hassle-free. Measuring 2.23 inches in length, it provides ample space for cable routing. Its low-profile design, standing at just 0.47 inches in height, helps maintain a neat and organized workspace. Made of rigid PVC, this fitting guarantees reliability and stability. Perfect for single channel raceway setups, it's ideal for low voltage applications. Rest assured of its quality as it complies with RoHS standards. Upgrade your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |


