| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit OCF3IW-E |
| Color: | Off-White |
| Mount Type: | Snap-On |
| Overall Width: | 1.05 in, 26.7 mm |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 1.05 in, 26.7 mm |
| Material: | Rigid PVC |
| Fitting Type: | Outside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANOCF3IW-E |
OCF3IW-E
Specifications
Detailed Description
Enhance the durability and aesthetics of your cable management system with this Off-White Outside Corner Fitting, designed for seamless integration with LD3 raceway. Crafted from high-quality ABS material, it boasts a sleek finish and measures 1.05 inches in length, offering a perfect fit for your setup. The Snap-On mount type ensures easy installation, while its compact dimensions of 26.7mm in width and 11.2mm in height make it ideal for confined spaces. This rigid PVC fitting is specifically engineered for Outside Corner applications, providing a neat and professional look to your wiring. Suitable for Single Channel Raceway setups in Low Voltage environments, it is a must-have accessory for efficient wire and cable management. Rest assured of its quality and compliance as it is RoHS certified, meeting international standards for environmental responsibility. Upgrade your organization with this essential Wiring Duct & Accessories component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


