| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ECF3IW-E |
| Color: | Off-White |
| Mount Type: | Snap-On |
| Overall Width: | 20.6 mm, .81 in |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 1.2 in, 30.5 mm |
| Material: | ABS |
| Fitting Type: | End Cap |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANECF3IW-E |
ECF3IW-E
Specifications
Detailed Description
Enhance the finishing touches on your LD3 raceway with this Off-White End Cap Fitting. Made of durable ABS, it ensures a seamless closure, measuring 1.2 inches in length for a perfect fit. The snap-on mount type guarantees easy installation, while its compact design, with a width of 0.81 inches and height of 0.44 inches, complements any setup. Ideal for low voltage applications, this essential accessory from our Single Channel Raceway collection is a must-have for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


