| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit OCF5IW-E |
| Color: | Off-White |
| Mount Type: | Snap-On |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 14.7 mm, .58 in |
| Overall Length: | 1.25 in, 31.8 mm |
| Material: | Rigid PVC |
| Fitting Type: | Outside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANOCF5IW-E |
OCF5IW-E
Specifications
Detailed Description
Enhance the seamless installation of LD5 raceway with our Off-White Outside Corner Fitting. Crafted from durable ABS, this fitting ensures a secure fit for all your low voltage wiring needs. With a Snap-On mount type and a compact design measuring 1.25 inches in length, it seamlessly integrates into any setting. The rigid PVC construction guarantees long-lasting performance, while the specific design for outside corners adds versatility to your cable management setup. Upgrade your wire and cable management system with this essential accessory, perfect for achieving a professional finish in any space.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


