| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ECF5IW-E |
| Color: | Off-White |
| Mount Type: | Snap-On |
| Overall Width: | 1.08 in, 27.6 mm |
| Overall Height: | 14.7 mm, .58 in |
| Overall Length: | 1.62 in, 41.2 mm |
| Material: | ABS |
| Fitting Type: | End Cap |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANECF5IW-E |
ECF5IW-E
Specifications
Detailed Description
Enhance the sleek design of your LD5 raceway with our End Cap Fitting in elegant Off White. Crafted from durable ABS, this snap-on accessory seamlessly integrates into your cable management setup, providing a polished finish while effectively concealing wires. With a length of 1.62 inches and compact dimensions of 1.08 x 0.58 inches, it offers a snug fit for a professional appearance. Designed for ease of installation, it ensures seamless connectivity for your low voltage raceway system. Elevate the aesthetics and functionality of your workspace with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


