| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-12 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 12 |
| Marker Width: | .25 in, 6.4 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-12 |
PCM-12
| Heilind Number: | PANPCM-12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-12 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Wire Marker Card, featuring durable Vinyl Cloth construction in a sleek White/Black design. With a maximum operating temperature of 170°F (77°C) and a minimum of -50°F (-46°C), it ensures reliable performance in various conditions. Each card is labeled '12' for easy identification and offers a marker width of .25 inches (6.4 mm) and a length of 1.5 inches (38.1 mm). With 36 markers per card, it's ideal for efficient labeling tasks. RoHS compliance guarantees its environmental friendliness. Perfect for categorizing cables with a maximum diameter of .38 inches (9.5 mm), it's a must-have for any wiring project. Elevate your cable management game with our Wire Marker Card.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit GEE144F-A-C | Slotted grommet edging with adhesive lined, .144" thickness, polyethylene, natural. | ![]() |
| Panduit PCM-10 | Wire Marker Card, Vinyl Cloth, '10' | ![]() |
| Panduit PCM-11 | Wire Marker Card, Vinyl Cloth, '11' | ![]() |
| Panduit PCM-13 | Wire Marker Card, Vinyl Cloth, '13' | ![]() |
| Panduit PCM-14 | Wire Marker Card, Vinyl Cloth, '14' | ![]() |
| Panduit PCM-15 | Wire Marker Card, Vinyl Cloth, '15' | ![]() |
| Panduit PCM-42 | Wire Marker Card, Vinyl Cloth, '42' | ![]() |
| Panduit PCM-L2 | Wire Marker Card, Vinyl Cloth, 'L2' | ![]() |
| Panduit PCM-L3 | Wire Marker Card, Vinyl Cloth, 'L3' | ![]() |


