| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-L3 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | L3 |
| Marker Width: | .25 in, 6.3 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-L3 |
PCM-L3
| Heilind Number: | PANPCM-L3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-L3 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and label wires with our durable Wire Marker Card, made of Vinyl Cloth in a classic White/Black color scheme. Designed for optimal performance, it can withstand temperatures ranging from -50°F to 170°F (-46°C to 77°C), making it suitable for various environments. The card features the legend "L3" and offers ample space for marking with a marker width of .25 inches (6.3 mm) and a marker length of 1.5 inches (38.1 mm). Each card contains 36 markers, ensuring efficient organization. With a maximum cable diameter of .38 inches (9.5 mm), it accommodates a range of wires. ROHS compliant, this Wire Marker Card is a reliable solution for your labeling needs in the field of Products, Label & Identification.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCM-10 | Wire Marker Card, Vinyl Cloth, '10' | ![]() |
| Panduit PCM-11 | Wire Marker Card, Vinyl Cloth, '11' | ![]() |
| Panduit PCM-12 | Wire Marker Card, Vinyl Cloth, '12' | ![]() |
| Panduit PCM-13 | Wire Marker Card, Vinyl Cloth, '13' | ![]() |
| Panduit PCM-14 | Wire Marker Card, Vinyl Cloth, '14' | ![]() |
| Panduit PCM-15 | Wire Marker Card, Vinyl Cloth, '15' | ![]() |
| Panduit PCM-42 | Wire Marker Card, Vinyl Cloth, '42' | ![]() |
| Panduit PCM-L2 | Wire Marker Card, Vinyl Cloth, 'L2' | ![]() |


