| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-13 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 13 |
| Marker Width: | .25 in, 6.4 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-13 |
PCM-13
| Heilind Number: | PANPCM-13 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-13 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Keep your wires organized with our Wire Marker Card. Made from durable vinyl cloth, this card features the number '13' in a bold White/Black color combination, ensuring clear identification. With a maximum operating temperature of 170°F (77°C) and a minimum of -50°F (-46°C), it's suitable for various environments. The marker width of .25 inches (6.4 mm) and length of 1.5 inches (38.1 mm) provide ample space for labeling, and each card contains 36 markers. With a maximum cable diameter of .38 inches (9.5 mm), it's compatible with a range of wires. RoHS compliant, this wire label card is a reliable solution for your labeling needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCM-10 | Wire Marker Card, Vinyl Cloth, '10' | ![]() |
| Panduit PCM-11 | Wire Marker Card, Vinyl Cloth, '11' | ![]() |
| Panduit PCM-12 | Wire Marker Card, Vinyl Cloth, '12' | ![]() |
| Panduit PCM-14 | Wire Marker Card, Vinyl Cloth, '14' | ![]() |
| Panduit PCM-15 | Wire Marker Card, Vinyl Cloth, '15' | ![]() |
| Panduit PCM-42 | Wire Marker Card, Vinyl Cloth, '42' | ![]() |
| Panduit PCM-6 | Wire Marker Card, Vinyl Cloth, '6' | ![]() |
| Panduit PCM-L2 | Wire Marker Card, Vinyl Cloth, 'L2' | ![]() |
| Panduit PCM-L3 | Wire Marker Card, Vinyl Cloth, 'L3' | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||


