| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-42 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 42 |
| Marker Width: | .25 in, 6.35 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-42 |
PCM-42
| Heilind Number: | PANPCM-42 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-42 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Mark your wires with ease using our Wire Marker Card. Made of durable Vinyl Cloth, this card features the number '42' in a bold White/Black color combination, ensuring clear identification. With a maximum operating temperature of 170°F and a minimum of -50°F, it's suitable for various environments. The marker measures .25 inches in width and 1.5 inches in length, with 36 markers per card. RoHS compliant and designed for practicality, it's an essential tool for organizing and labeling cables efficiently. Stay organized and compliant with our Wire Marker Card.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCM-10 | Wire Marker Card, Vinyl Cloth, '10' | ![]() |
| Panduit PCM-11 | Wire Marker Card, Vinyl Cloth, '11' | ![]() |
| Panduit PCM-12 | Wire Marker Card, Vinyl Cloth, '12' | ![]() |
| Panduit PCM-13 | Wire Marker Card, Vinyl Cloth, '13' | ![]() |
| Panduit PCM-14 | Wire Marker Card, Vinyl Cloth, '14' | ![]() |
| Panduit PCM-15 | Wire Marker Card, Vinyl Cloth, '15' | ![]() |
| Panduit PCM-L2 | Wire Marker Card, Vinyl Cloth, 'L2' | ![]() |
| Panduit PCM-L3 | Wire Marker Card, Vinyl Cloth, 'L3' | ![]() |


