| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-15 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 15 |
| Marker Width: | .25 in, 6.4 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-15 |
PCM-15
| Heilind Number: | PANPCM-15 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-15 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires with our Wire Marker Card. Made of durable Vinyl Cloth, each card features the number '15' in a bold White/Black color scheme. With a maximum operating temperature of 170°F and a minimum of -50°F, these markers are suitable for various environments. Measuring at .25" in width and 1.5" in length, the legend '15' is clear and easy to read. Each card contains 36 markers, with a marker write-on height of 9.25 inches, providing ample space for labeling. RoHS compliant, these cards are a reliable and eco-friendly solution for wire and cable identification. Perfect for organizing and labeling cables in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCM-10 | Wire Marker Card, Vinyl Cloth, '10' | ![]() |
| Panduit PCM-11 | Wire Marker Card, Vinyl Cloth, '11' | ![]() |
| Panduit PCM-12 | Wire Marker Card, Vinyl Cloth, '12' | ![]() |
| Panduit PCM-13 | Wire Marker Card, Vinyl Cloth, '13' | ![]() |
| Panduit PCM-14 | Wire Marker Card, Vinyl Cloth, '14' | ![]() |
| Panduit PCM-42 | Wire Marker Card, Vinyl Cloth, '42' | ![]() |
| Panduit PCM-L2 | Wire Marker Card, Vinyl Cloth, 'L2' | ![]() |
| Panduit PCM-L3 | Wire Marker Card, Vinyl Cloth, 'L3' | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||


