| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-L2 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | L2 |
| Marker Width: | .25 in, 6.3 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-L2 |
PCM-L2
| Heilind Number: | PANPCM-L2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-L2 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily organize your wires with our Wire Marker Card, featuring durable Vinyl Cloth construction in a sleek White/Black design. With a maximum operating temperature of 170°F and a minimum of -50°F, this card is perfect for various environments. The 'L2' legend is prominently displayed for clear identification, while each card contains 36 markers with a marker width of .25 inches and a length of 1.5 inches. RoHS compliant and suitable for cables up to .38 inches in diameter, this card is an essential tool for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCM-10 | Wire Marker Card, Vinyl Cloth, '10' | ![]() |
| Panduit PCM-11 | Wire Marker Card, Vinyl Cloth, '11' | ![]() |
| Panduit PCM-12 | Wire Marker Card, Vinyl Cloth, '12' | ![]() |
| Panduit PCM-13 | Wire Marker Card, Vinyl Cloth, '13' | ![]() |
| Panduit PCM-14 | Wire Marker Card, Vinyl Cloth, '14' | ![]() |
| Panduit PCM-15 | Wire Marker Card, Vinyl Cloth, '15' | ![]() |
| Panduit PCM-42 | Wire Marker Card, Vinyl Cloth, '42' | ![]() |
| Panduit PCM-L3 | Wire Marker Card, Vinyl Cloth, 'L3' | ![]() |


