WIT-18R2A-4-01

Heilind Number:RICWIT-18R2A-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-18R2A-4-01
ECAD Model:
3D Model

Description:

Cbl Tie,Arrow Mnt,Nat,4.52 in, 18 Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-18R2A-4-01
Color:Natural
Mount Type:Push Fit
Overall Width:1 in
Material:Nylon 6.6
Tensile Strength:18 lb
Minimum Panel Thickness:.030 in
Mount Hole Diameter:.156 in
Maximum Panel Thickness:.078 in
SKU:RICWIT-18R2A-4-01

Detailed Description

Secure cables with ease using this Cable Tie with Arrow Mount. Measuring 4.52 inches in length and boasting a 18 lb tensile strength, it ensures reliable fastening. Made of durable Nylon 6.6 in a natural color, it blends seamlessly with any setup. Featuring a push-fit mount type, installation is quick and hassle-free. With a minimal panel thickness of .030 inches and a maximum of .078 inches, it accommodates various applications. Additionally, it is RoHS compliant, meeting environmental standards. Ideal for wire and cable management, this product is a must-have for organizing and securing cables effectively.