| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-015-102L001 |
| SKU: | TEX171-015-102L001 |
171-015-102L001
| Heilind Number: | TEX171-015-102L001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 171-015-102L001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| NorComp 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| NorComp 323068 | DIAMOND GRIP 12-10 HR R 10 | ![]() |
| NorComp 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| NorComp 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| NorComp 03-09-1041 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| NorComp 19002-0017 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| NorComp 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| NorComp 43025-1008 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| NorComp NC3FX | 3 pole female cable connector, Nickel housing, silver contacts, X Series | ![]() |
| NorComp 171-015-203L001 | Female D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 971-015-030R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2023 | TEX-42023 - End of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. Please note, NorComp holds connector inventory with tin plated shells that can be sold until depleted | Download | |||


