| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-015-203L011 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-015-203L011 |
171-015-203L011
Specifications
Detailed Description
Female D-Sub 15 Position Straight Solder Cup ( 171-015-203L011) is a reliable and high-performance connector designed for professional applications. With a straight mount angle and solder cup termination method, it ensures secure and durable connections. Featuring gold flash contact plating, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -50°C to 125°C, it is suitable for versatile environments. Constructed with a steel shell material and nickel plated finish, it offers robustness and longevity. With a current rating of 5A and voltage rating of 250VAC, it meets stringent industry standards. Ideal for IO connectors and other high-reliability applications, this D-Sub connector is a dependable choice for your connectivity needs. (In Stock: IM, RoHS Compliance: N)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| NorComp 213906-1 | CPC PLUG ASSY,SRS 6,SZ 17-10 | ![]() |
| NorComp 61314-1 | Cut Strip - CMNL SOK 24-18 TPBR | ![]() |
| NorComp 640718-1 | 15P UMNL STR/REL | ![]() |
| NorComp 86303639BLF | DSUB PLASTIC HOOD 25-DPPK25 FCI KIT | ![]() |
| NorComp 19215-0028 | VersaKrimp Butt Splice for 10-12 AWG Wire | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp 160-000-018R031 | Female, 4-40 Screwlock Kit | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-015-103L001 | Male D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 171-025-203L001 | Female D-Sub 25 Position Straight Solder Cup | ![]() |


