| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-025-102R001 |
| SKU: | TEX172-025-102R001 |
172-025-102R001
| Heilind Number: | TEX172-025-102R001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 172-025-102R001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX172-025-102R001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 3-641238-4 | 04P MTA100 CONN ASSY NATL 30AU | ![]() |
| NorComp 3-641238-5 | 05P MTA100 CONN ASSY NATL 30AU | ![]() |
| NorComp 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| NorComp 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
| NorComp 66900-214LF | QUICKIE II FEMALE | ![]() |
| NorComp 3365/14 100 | 3365/14 100, 14/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| NorComp 02-06-1132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| NorComp 03-06-1022 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| NorComp 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| NorComp 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| NorComp 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| NorComp 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| NorComp 87568-1273 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38 | ![]() |
| NorComp 172-E25-103R001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | TEX081222 - End Of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). There are also alternative tin shelled part numbers provided for some of the parts being discontinued. All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. All orders for the discontinued parts listed on the subsequent pages must be placed before 11/1/22 | Download | |||


