| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E09-213R021 |
| Series: | 172-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E09-213R021 |
172-E09-213R021
Specifications
Detailed Description
Introducing the 172-E09-213R021, a Female D-Sub 9 Position Straight PCB Dip Solder connector from our M SERIES. Designed for high-performance connectivity, this receptacle features gold flash contact plating for optimal signal transmission. With a robust steel shell finished in nickel plating, it ensures durability in any application. Operating seamlessly in temperatures ranging from -55°C to 125°C, it offers reliability in extreme environments. RoHS compliant and rated for 5A at 250VAC, it meets international standards for safety and performance. Ideal for industrial, telecommunications, and aerospace applications, this connector guarantees secure and efficient data transfer. Upgrade your connectivity solutions with the 172-E series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |
| NorComp 65863-620LF | QKE HDR | ![]() |
| NorComp 68020-134HLF | B/S II DR RA | ![]() |
| NorComp 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
| NorComp 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| NorComp 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating | ![]() |
| NorComp 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| NorComp PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| NorComp 172-E50-213R021 | Female D-Sub 50 Position Straight PCB Dip Solder | ![]() |
| NorComp 181-026-213R531 | Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder | ![]() |
| NorComp T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


