179-009-613R571

Heilind Number:TEX179-009-613R571
Manufacturer:NorComp
Manufacturer Number:179-009-613R571
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male over Male .750" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 179-009-613R571
Series:179
Gender:Plug over Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX179-009-613R571

Detailed Description

Introducing the 179-009-613R571, a high-performance Male over Male .750" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector from our renowned 179 series. Designed for seamless connectivity in industrial applications, this plug over plug connector boasts robust construction with a shell made of nickel-plated steel for enhanced durability. Gold flash contact plating ensures reliable signal transmission, while its solder termination method guarantees secure attachment to PCBs. With a wide operating temperature range of -55°C to 105°C, this connector is ideal for use in harsh environments. RoHS compliant and with a maximum voltage rating of 250 VAC, it ensures both performance and safety. Perfect for IO connectors, the 179-009-613R571 is the ultimate choice for your connectivity needs.