| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 982-009-020R121 |
| SKU: | TEX982-009-020R121 |
982-009-020R121
| Heilind Number: | TEX982-009-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 982-009-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| NorComp 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| NorComp 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| NorComp 583718-1 | TW-LEAF CRP HSG 10 POS 100 C/L | ![]() |
| NorComp 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| NorComp 131C11029X | Combination D-SUB, Plug, Crimp straight | ![]() |
| NorComp 08-56-0108 | KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, 0.51 | ![]() |
| NorComp 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| NorComp 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| NorComp 502351-0600 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural | ![]() |
| NorComp 51146-1000 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 10 Circuits, Natural | ![]() |
| NorComp RNF-100-3/8-BK-STK | NB13542001 M23053/5-107-0 RNF-100-3/8-BK-STK | ![]() |
| NorComp 260-334 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| NorComp 260-361 | GRAY END PLATE W/FIX FLNG | ![]() |
| NorComp 260-402 | COMB-STYLE JUMPER BAR | ![]() |


