| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 260-361 |
| Part Aliases: | 2600361 |
| SKU: | WAG260-361 |
260-361
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT02A-12-10S(027) | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| WAGO 1-1123722-2 | 3.96 EP PLUG HSG 2P(NATURAL) | ![]() |
| WAGO 3-640442-3 | 03P MTA100 CONN ASSY BLU | ![]() |
| WAGO 350735-1 | 12P UMNL PLUG HSG | ![]() |
| WAGO 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| WAGO 350778-1 | 02P UMNL CAP HSG | ![]() |
| WAGO 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| WAGO 583718-1 | TW-LEAF CRP HSG 10 POS 100 C/L | ![]() |
| WAGO 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| WAGO 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
| WAGO DNF18-205FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-333 | SINGLE TERM. BLCK | ![]() |
| WAGO 260-334 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-336 | 4COND ORG TM BLK W/FLANGE | ![]() |
| WAGO 260-337 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-402 | COMB-STYLE JUMPER BAR | ![]() |


