02350510-000

Heilind Number:TSS02350510-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02350510-000
ECAD Model:
3D Model

Description:

GA-HD GCD-121-125 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350510-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.125 in, ±50.8 mm
Linearity:±.25 % of Span
SKU:TSS02350510-000

Detailed Description

Enhance your position and proximity sensing capabilities with the GA-HD GCD-121-125 ASSY. This cylindrical sensor offers a precise linear range of ±50.8 mm, ensuring accurate measurements in diverse applications. With an analog output of ±10 V and a supply voltage of ±15 V, it provides reliable performance. Its compact housing, with a diameter of 19.05 mm, makes it easy to integrate into existing systems. Operating smoothly in temperatures ranging from 0 to 70 °C (32 to 158 °F), it is suitable for a wide range of environments. With a linearity of ±0.25% of span and RoHS compliance, this sensor guarantees both accuracy and environmental responsibility. Elevate your sensing solutions with this advanced rotary and linear position sensor.