02560394-000

Heilind Number:TSS02560394-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560394-000
ECAD Model:
3D Model

Description:

LVDT HR 500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560394-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±12.7 mm, ±.5 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560394-000

Detailed Description

Enhance your monitoring capabilities with the LVDT HR 500 ASSY, a precision linear position sensor designed for high-performance applications. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), this sensor offers reliable functionality in extreme environments. Its cylindrical package design, with a housing diameter of 20.6mm (.812 in), ensures easy integration into various systems. With a linear range of ±12.7mm (±.5 in) and exceptional linearity of ±.25% of Span, it provides accurate and consistent measurement results. The LVDT HR 500 ASSY operates at a supply voltage of 3V and excitation frequency ranging from 400 to 5000Hz, meeting the demands of diverse industrial settings. Additionally, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your position and proximity sensing capabilities with this advanced sensor, a reliable choice for rotary and linear position monitoring applications.