02560401-000

Heilind Number:TSS02560401-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560401-000
ECAD Model:
3D Model

Description:

LVDT HR 10000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560401-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±10 in, ±254 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560401-000

Detailed Description

Enhance your sensing capabilities with our precision LVDT HR 10000 ASSY, meticulously designed for superior performance in a wide temperature range from -55 to 150°C (-67 to 302°F). This cylindrical package, with a housing diameter of 20.6 mm (.812 in), guarantees reliable operation even in demanding environments. Offering a linear range of ±10 inches (±254 mm) and exceptional linearity of ±.25% of Span, this sensor ensures accurate and consistent measurements. With a low excitation frequency of .4 to 5 kHz (400 to 5000 Hz) and RoHS compliance, it's not only efficient but also environmentally friendly. Perfect for applications requiring precise rotary and linear position sensing, this sensor is a must-have in your toolkit.