02560407-000

Heilind Number:TSS02560407-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560407-000
ECAD Model:
3D Model

Description:

LVDT MHR 025 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560407-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.025 in, ±.254 mm
Linearity:±.25 % of Span
Excitation Frequency:2 - 20 kHz
SKU:TSS02560407-000

Detailed Description

Enhance your positioning applications with our high-performance LVDT MHR 025 ASSY. Designed for precision in challenging environments, this sensor boasts a wide operating temperature range of -55 to 150°C (-67 to 302°F), ensuring reliable functionality in extreme conditions. Its cylindrical package, with a housing diameter of 9.52 mm (.375 in), offers easy integration into various systems. With a linear range of ±.254 mm (±.025 in) and exceptional linearity of ±.25% of Span, this sensor provides accurate and consistent measurements. Operating at a supply voltage of 3 V and excitation frequency of 2 to 20 kHz, it delivers reliable performance. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for applications requiring precise rotary and linear position sensing, this LVDT MHR 025 ASSY is a versatile and dependable choice for your projects.