02560568-000

Heilind Number:TSS02560568-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560568-000
ECAD Model:
3D Model

Description:

LVDT XS-D 2002 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560568-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±2 in, ±50.8 mm
Linearity:±2 % of Span
Excitation Frequency:400 - 3000 Hz, .4 - 3 kHz
SKU:TSS02560568-000

Detailed Description

Enhance your sensor system with the LVDT XS-D 2002 ASSY. This compact cylindrical device offers precise linear position measurement within a range of ±50.8 mm, making it ideal for a variety of industrial applications. With a durable housing and an operating temperature range of -55 to 150°C, it can reliably function in harsh environments. The LVDT XS-D 2002 ASSY operates on a low 3V supply voltage and features a wide excitation frequency range of 0.4 to 3 kHz, ensuring accurate performance even in dynamic settings. Its ±2% linearity guarantees consistent and reliable readings. Designed for easy integration, this sensor is ROHS compliant and perfect for use in HVAC systems, providing essential feedback for optimal performance. Elevate your positioning capabilities with this high-quality sensor.