02560982-000

Heilind Number:TSS02560982-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560982-000
ECAD Model:
3D Model

Description:

LVDT DC-EC 125 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560982-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.125 in, ±3.17 mm
Linearity:±.25 % of Span
SKU:TSS02560982-000

Detailed Description

Upgrade your control systems with the precision and reliability of our LVDT DC-EC 125 ASSY. Designed for seamless integration, this rotary and linear position sensor operates flawlessly in a wide temperature range from 0 to 70°C (32 to 158°F). With a cylindrical package measuring .75 inches in diameter and a linear range of ±.125 inches, it offers optimal performance in various industrial applications. The analog output of ±10 V, powered by ±15 V supply voltage, ensures accurate and consistent readings. Featuring a linearity of ±.25% of Span, this sensor guarantees precise measurement values. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your sensing capabilities with this essential component.