20009605-06

Heilind Number:TSS20009605-06
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20009605-06
ECAD Model:
3D Model

Description:

FX292X-100A-0050-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20009605-06
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:50 lbf
Operating Temperature Range:0 - 50 °C, 32 - 122 °F
Supply Voltage:5 VDC
Output:20 mV/V
SKU:TSS20009605-06

Detailed Description

Enhance your measurement capabilities with our FX292X-100A-0050-L Compression Load Cell. Engineered for precision, this OEM sensor boasts a remarkable accuracy of ±1%, ensuring reliable data collection in force-sensitive applications. Operating at 50 lbf, it delivers consistent performance across a wide range of tasks. With an operating temperature range of 0 - 50 °C (32 - 122 °F) and a supply voltage of 5 VDC, this sensor is versatile and adaptable to various environments. Its 20 mV/V output signal provides clear and consistent readings, while its RoHS compliance underscores our commitment to quality and sustainability. Elevate your force measurement experience with this cutting-edge device.