| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1403 |
| Part Aliases: | 20021403 |
| SKU: | WAG2002-1403 |
2002-1403
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 626062 | FASTIN-ON HOUSING REC PA66 NATURAL | ![]() |
| WAGO 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| WAGO 19432-0001 | MX150L 4 Circuit Female Receptacle for 10-12 AWG Wire, Black | ![]() |
| WAGO 33482-3602 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| WAGO 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1405 | 4 CONDUCTOR RL MTD TRM BL | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2006-1681/1000-413 | TJS BLADE FUSE TERM - 24V | ![]() |
| WAGO 216-264 | FERRULE INSUL. BLACK 1.5Q | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


