| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1405 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.205 in |
| Overall Height: | 2.752 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20021405 |
| SKU: | WAG2002-1405 |
2002-1405
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| WAGO 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| WAGO 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1403 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2002-405 | 5-WAY JUMPER | ![]() |
| WAGO 2004-1491 | END & INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1681/1000-413 | TJS BLADE FUSE TERM - 24V | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 2016-1307 | 3 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2016-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


