| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2006-1291 |
| Part Aliases: | 20061291 |
| SKU: | WAG2006-1291 |
2006-1291
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 184141-1 | WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM | ![]() |
| WAGO 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| WAGO 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| WAGO 5205729-1 | CLAMSHELL ASSEMBLY,SIZE 1 | ![]() |
| WAGO 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| WAGO 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| WAGO 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| WAGO 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Carton | ![]() |
| WAGO DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| WAGO 2002-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2006-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2202-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-698/281-413 | 2-COND AUTOMOTIVE-STYLE F | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/05/2017 | WAG-20170905 - Product Modification. | Download | |||


