| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2016-402 |
| Part Aliases: | 60359684 |
| SKU: | WAG2016-402 |
2016-402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 97-3101A24-6PY-639 | Crimp Plug Connector 26482-1 | ![]() |
| WAGO 2-33460-2 | TERMINAL,SOLIS R 8 10 | ![]() |
| WAGO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| WAGO 350809-1 | 05P UMNL PLUG HSG | ![]() |
| WAGO 63971-1 | FASTON .250 SERIES (6.35 MM) TAB TPBR | ![]() |
| WAGO 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| WAGO 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 2016-100 | FINGER GUARD | ![]() |
| WAGO 2016-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2016-1391 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2116-1391 | END AND INTERMEDIATE PLATE1 MM | ![]() |
| WAGO 216-209 | RED INSUL. FERRULE 8 AWG | ![]() |
| WAGO 216-210 | FERRULE W/WHITE INSUL 6 AWG | ![]() |
| WAGO 2204-1407 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |


