| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2059-302/998-403 |
| Series: | 2059 |
| Housing Material: | Glass-Filled Polyphthalamide |
| Mount Type: | Surface Mount |
| Termination Method: | Push-In |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Pitch: | 3 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | White |
| Wire Size: | 20 AWG, 26 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 320 V |
| Conductor Size: | 26 - 22 AWG |
| Part Aliases: | 51300196 |
| SKU: | WAG2059-302/998-403 |
2059-302/998-403
| Heilind Number: | WAG2059-302/998-403 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2059-302/998-403 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the WAGO 2059 Series Surface Mount Terminal Block, a reliable and efficient solution for your connectivity needs. Crafted with high-quality Glass-Filled Polyphthalamide housing, this terminal block ensures durability and long-lasting performance. Featuring Push-In termination method and Copper Alloy contacts with Tin plating, it guarantees secure and stable connections. With a pitch of 3mm and accommodating 2 poles in 1 level, it offers versatility in your PCB layout. The white housing color adds a sleek finish to your design. UL 94V-0 rated for safety, it can handle a current rating of 3A and voltage rating of 320V, making it suitable for a wide range of applications. RoHS compliant, this terminal block is environmentally friendly. Compatible with wire sizes ranging from 20 to 22 AWG, it provides flexibility in installation. Trust in the WAGO 2059 Series for high-performance terminal block solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 7-338069-8 | MICRO-MATCH SMD FTE | ![]() |
| WAGO 56TR | 56 ON TAPE & REEL 500 | ![]() |
| WAGO 15-24-9044 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating | ![]() |
| WAGO 202394-0110 | Vertical Lite Trap Conn | ![]() |
| WAGO 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| WAGO 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| WAGO 53258-0529 | 3.50mm Pitch Header, Vertical, 5 Circuits, Brass (CuZn) Contact | ![]() |
| WAGO PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| WAGO 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| WAGO 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| WAGO 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| WAGO 890-655 | INTERMEDIATE COUPLER | ![]() |


