| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2204-1201 |
| Series: | 2204 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.244 in |
| Overall Height: | 2.059 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60361201 |
| SKU: | WAG2204-1201 |
2204-1201
| Heilind Number: | WAG2204-1201 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2204-1201 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2204-1201, a durable and reliable DIN Rail Mount Terminal Block designed for high-performance connectivity in industrial environments. Constructed with sturdy Nylon housing material, this terminal block ensures secure and efficient wire termination. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of applications. Measuring just 0.244 inches in width and 2.059 inches in height, it offers a compact solution for space-constrained installations. RoHS compliant and part of the 2204 series, this terminal block guarantees quality and compatibility. Ideal for use in hi-rel environments, it provides a dependable connection point for critical systems. Upgrade your connectivity with the 2204-1201 and experience seamless performance in your industrial setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2004-1291 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2004-403 | 3-WAY JUMPER | ![]() |
| WAGO 2010-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2010-403 | TOPJOB S COMB JUMPER 3-WA | ![]() |
| WAGO 2016-1291 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-612/VE00-1000 | Splicing Connector, 2-Conductor, with Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-613/VE00-1000 | Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-615/VE00-0500 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 2210-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2216-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |


