| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2210-1201 |
| Series: | 2210 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.394 in |
| Overall Height: | 2.661 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60365990 |
| SKU: | WAG2210-1201 |
2210-1201
| Heilind Number: | WAG2210-1201 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2210-1201 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2210-1201 DIN Rail Mount Terminal Block, a reliable and high-performance connectivity solution for your industrial applications. Crafted with durable Nylon housing material, this terminal block ensures long-lasting durability even in harsh operating environments. With a wide operating temperature range from -60°C to 105°C, it guarantees dependable performance in extreme conditions. Measuring just 0.394 inches in width and 2.661 inches in height, it offers a compact yet efficient design for easy installation on DIN rails. Fully RoHS compliant, you can trust in its environmental responsibility. The 2210 series is synonymous with quality and efficiency, making it a top choice for professionals in the industrial automation and control sector. Upgrade your connectivity system with the 2210-1201 for seamless and reliable connections every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2004-1291 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2004-403 | 3-WAY JUMPER | ![]() |
| WAGO 2010-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2010-403 | TOPJOB S COMB JUMPER 3-WA | ![]() |
| WAGO 2016-1291 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2204-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-612/VE00-1000 | Splicing Connector, 2-Conductor, with Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-613/VE00-1000 | Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-615/VE00-0500 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 2216-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |


