| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2010-1292 |
| Part Aliases: | 20101292 |
| SKU: | WAG2010-1292 |
2010-1292
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| WAGO 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| WAGO F87-18-C | Ferrule, non-insulated, 1 AWG wire range, 0.71(18.0mm) length. | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1492 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-405 | 5-WAY JUMPER | ![]() |
| WAGO 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2010-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2016-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 221-615/VE00-0500 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 2210-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2216-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |


