| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2216-1201 |
| Series: | 2216 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.472 in |
| Overall Height: | 2.748 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60364957 |
| SKU: | WAG2216-1201 |
2216-1201
| Heilind Number: | WAG2216-1201 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2216-1201 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2216-1201 DIN Rail Terminal Block, an essential component for secure and efficient electrical connections. Constructed with durable Nylon housing, this terminal block ensures reliable performance in a wide range of environments. With a DIN Rail Mount design, installation is quick and easy. Operating temperature ranging from -60°C to 105°C guarantees suitability for various industrial applications. Measuring at 0.472 inches in width and 2.748 inches in height, it offers a compact yet functional solution for space-constrained setups. Trust in the 2216-1201 for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2004-1291 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2004-403 | 3-WAY JUMPER | ![]() |
| WAGO 2010-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2010-403 | TOPJOB S COMB JUMPER 3-WA | ![]() |
| WAGO 2016-1291 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2204-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-612/VE00-1000 | Splicing Connector, 2-Conductor, with Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-613/VE00-1000 | Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-615/VE00-0500 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 2210-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |


